Durable Yellow, Black Impact Protector 1 m x 40mm
- RS Stock No.:
- 655-316
- Mfr. Part No.:
- 1102130
- Manufacturer:
- Durable
Subtotal (1 unit)*
PHP2,938.88
(exc. VAT)
PHP3,291.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,938.88 |
*price indicative
- RS Stock No.:
- 655-316
- Mfr. Part No.:
- 1102130
- Manufacturer:
- Durable
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Protection Shape | Corner | |
| Product Type | Impact Protector | |
| Material | Polyurethane Foam | |
| Length | 1m | |
| Colour | Yellow, Black | |
| Width | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Protection Shape Corner | ||
Product Type Impact Protector | ||
Material Polyurethane Foam | ||
Length 1m | ||
Colour Yellow, Black | ||
Width 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Durable Corner protection profile C35 is designed for use in areas such as production zones, shipping departments, warehouses, basements, staircases, garages, walls, joists, shelves, cabinets, machines, and storage trolleys. It highlights danger zones, safeguards surfaces and walls, and reduces impact-related injuries. The profiles are easily adjustable in length using a sharp cutter knife and feature colors similar to RAL 1004/9003 according to ASR A1.3. They comply with fire safety class E under DIN EN 13501-1:2018-12 and can endure temperatures from -30°C to +70°C. Each profile is 1 meter long and includes an adhesive surface measuring 35 mm on both sides.
Self-adhesive, flexible corner protection profile made of polyurethane foam
For indoor use only
Related links
- Durable Yellow, Black Impact Protector 1 m x 40 mm 40mm
- Durable Yellow, Black Impact Protector 1 m x 25mm
- Durable Black, Yellow Impact Protector 1 m x 40mm
- RS PRO Yellow, Black Impact Protector 1 m x 150mm
- RS PRO Yellow, Black Impact Protector 1 m x 100 mm 100mm
- RS PRO Black, Yellow Impact Protector 1 m x 40mm
- Durable Black, Yellow Impact Protector 1 m x 60mm
- RS PRO Black Impact Protector 1 m x 4 mm 100mm
