Durable Black, Yellow Impact Protector 1 m x 40mm
- RS Stock No.:
- 655-312
- Mfr. Part No.:
- 1100130
- Manufacturer:
- Durable
Subtotal (1 unit)*
PHP2,938.88
(exc. VAT)
PHP3,291.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 345 unit(s) shipping from November 16, 2026
- Plus 200 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,938.88 |
*price indicative
- RS Stock No.:
- 655-312
- Mfr. Part No.:
- 1100130
- Manufacturer:
- Durable
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Product Type | Impact Protector | |
| Protection Shape | Corner | |
| Material | Polyurethane Foam | |
| Length | 1m | |
| Colour | Black, Yellow | |
| Width | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Impact Protector | ||
Protection Shape Corner | ||
Material Polyurethane Foam | ||
Length 1m | ||
Colour Black, Yellow | ||
Width 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Durable Corner protection profile C25R is suitable for use in various environments including production areas, warehouses, basements, staircases, garages, walls, joists, shelves, cabinets, machines, and storage trolleys. It highlights danger spots, shields surfaces and walls, and reduces impact injuries. The profiles can be easily cut to desired lengths using a sharp cutter knife. They feature a color similar to RAL 1004/9003 as per ASR A1.3, meet fire safety class E under DIN EN 13501-1:2018-12, and are resistant to temperatures ranging from -30°C to +70°C. Each profile measures 1 meter in length and has an adhesive surface of 25 mm on both sides.
Self-adhesive, flexible corner protection profile made of polyurethane foam
For indoor use only
Related links
- Durable Black, Yellow Impact Protector 1 m x 60mm
- RS PRO Black, Yellow Impact Protector 1 m x 40mm
- Durable Yellow, Black Impact Protector 1 m x 40mm
- RS PRO Black, Yellow Impact Protector 1 m x 150mm
- Addgards Black, Yellow Impact Protector 1 m x 600 mm 1m
- RS PRO Black, Yellow Impact Protector 1 m x 300mm
- RS PRO Black, Yellow Impact Protector 1 m x 160mm
- RS PRO Black, Yellow Impact Protector 1 m x 150 mm 15mm
