Durable Black, Yellow Impact Protector 1 m x 60mm
- RS Stock No.:
- 655-317
- Mfr. Part No.:
- 1108130
- Manufacturer:
- Durable
Subtotal (1 unit)*
PHP3,195.68
(exc. VAT)
PHP3,579.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 159 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,195.68 |
*price indicative
- RS Stock No.:
- 655-317
- Mfr. Part No.:
- 1108130
- Manufacturer:
- Durable
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Protection Shape | Straight | |
| Product Type | Impact Protector | |
| Material | Polyurethane Foam | |
| Length | 1m | |
| Colour | Black, Yellow | |
| Width | 60mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Protection Shape Straight | ||
Product Type Impact Protector | ||
Material Polyurethane Foam | ||
Length 1m | ||
Colour Black, Yellow | ||
Width 60mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Durable Surface protection profile S20 is suitable for use in production areas, shipping departments, warehouses, basements, staircases, garages, walls, joists, shelves, cabinets, machines, and storage trolleys. It marks danger spots, protects surfaces and walls, and helps reduce impact injuries. The profile can be trimmed to the desired length using a sharp cutter knife and features a color similar to RAL 1004/9003 as per ASR A1.3. It meets fire safety class E under DIN EN 13501-1:2018-12, is temperature resistant from -30°C to +70°C, has a profile length of 1 meter, and includes an adhesive surface measuring 60 mm.
Self-adhesive, flexible corner protection profile made of polyurethane foam
For indoor use only
Related links
- Durable Black, Yellow Impact Protector 1 m x 40mm
- RS PRO Black, Yellow Impact Protector 1 m x 150mm
- RS PRO Black, Yellow Impact Protector 1 m x 40mm
- RS PRO Black, Yellow Impact Protector 1 m x 300mm
- RS PRO Black, Yellow Impact Protector 1 m x 160mm
- RS PRO Black, Yellow Impact Protector 1 m x 150 mm 15mm
- RS PRO Black, Yellow Impact Protector 1 m x 60 mm 440mm
- Addgards Black, Yellow Impact Protector 1 m x 600 mm 1m
