Durable Yellow, Black Impact Protector 1 m x 40 mm 40mm

Subtotal (1 unit)*

PHP2,865.07

(exc. VAT)

PHP3,208.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
  • Plus 110 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,865.07

*price indicative

RS Stock No.:
655-315
Mfr. Part No.:
1126130
Manufacturer:
Durable
Find similar products by selecting one or more attributes.
Select all

Brand

Durable

Product Type

Impact Protector

Protection Shape

Cylindrical

Material

Polyurethane Foam

Length

1m

Colour

Yellow, Black

Width

40mm

Diameter

40mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Durable Edge protection profile E8R is suitable for securing shelves, sharp edges, T-beams, and similar surfaces in manufacturing, shipping areas, warehousing, basements, stairwells, and garages. It marks danger zones, reduces impact injuries, and protects vehicles and transport trolleys. The profile can be trimmed to length with a sharp cutter knife and features a color similar to RAL 1004/9003 in accordance with ASR A1.3. It meets fire safety class E as per DIN EN 13501-1:2018-12, is temperature resistant from -30°C to +70°C, has a profile length of 1 meter, and a width cut-out of 8 mm.

Self-adhesive, flexible corner protection profile made of polyurethane foam

For indoor use only

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy