Astrodyne TDI 081.01001.00, 250V 1A Screw Filter Unit Male, Tab

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 12%

View bulk pricing options

Subtotal (1 unit)*

PHP899.26

(exc. VAT)

PHP1,007.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP899.26-
10 - 49PHP791.2312%
50 - 99PHP709.9321%
100 +PHP561.7937%

*price indicative

RS Stock No.:
734-847
Mfr. Part No.:
081.01001.00
Manufacturer:
Astrodyne TDI
Find similar products by selecting one or more attributes.
Select all

Brand

Astrodyne TDI

Series

81

Product Type

Filter Unit

Current

1A

Orientation

Straight

Connector Gender

Male

Filter Type

General Purpose Filter

Voltage

250V

Mount Type

Screw

Operating Frequency

50Hz

IEC Connector Type

C14

Termination Type

Tab

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Height

34mm

Depth

51mm

Width

28mm

Standards/Approvals

EN 60939

COO (Country of Origin):
CN
The Astrodyne TDI Filtered power entry modules with fuse holder are available with rated currents including 10A and offer options for quick disconnect tabs and wire leads. They are designed for general purpose and low leakage medical applications and feature a Compact safety fuse module design. The IEC inlet power entry filter is easy to use and incorporates a safety fuse, with agency approvals including UL, EN 60939, and CSA C22.2.

Single Stage

Y-cap Value can be adjusted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy