Bulgin C14 Straight Panel Mount IEC Connector, 250V Male, 15A
- RS Stock No.:
- 686-095
- Mfr. Part No.:
- PX0575/10/48
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 600 more to save PHP2,380.20
View bulk pricing optionsSubtotal (1 pack of 120 units)*
PHP23,779.20
(exc. VAT)
PHP26,632.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 120 - 480 | PHP198.16 | PHP23,779.20 | - |
| 600 + | PHP194.193 | PHP23,303.16 | PHP2,380.20 |
*price indicative
- RS Stock No.:
- 686-095
- Mfr. Part No.:
- PX0575/10/48
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| IEC Connector Type | C14 | |
| Product Type | IEC Connector | |
| Mount Type | Panel Mount | |
| Current | 15A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Termination Type | Faston | |
| Standards/Approvals | VDE | |
| Series | IEC60320 Main Inlets and Outlets | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
IEC Connector Type C14 | ||
Product Type IEC Connector | ||
Mount Type Panel Mount | ||
Current 15A | ||
Orientation Straight | ||
Connector Gender Male | ||
Voltage 250V | ||
Termination Type Faston | ||
Standards/Approvals VDE | ||
Series IEC60320 Main Inlets and Outlets | ||
- COO (Country of Origin):
- TN
The Bulgin Snap Fit Panel Mount IEC Inlet is expertly designed for seamless integration into varied applications, providing a reliable connection in settings that demand high performance and compliance with international standards. Constructed from Durable nylon 66, this connector meets the EN60 320-1 Standard Sheet C14 Class I specifications, ensuring safety and functionality. With its snap-fit mounting style, it simplifies installation while maintaining a secure fit. The inlets compatibility with multiple termination types allows for flexibility tailored to specific project needs, making it an Ideal choice for engineers and manufacturers alike.
Designed for easy panel mounting with a secure snap-fit mechanism
Constructed from robust nylon 66 for enhanced durability
Complies with EN60 320-1 Standard Sheet C14 Class I for safety assurance
Suitable for operation within a temperature range of -40°C to +70°C
Max panel thickness of 1mm accommodates various designs
Related links
- Bulgin C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Panel Mount IEC Connector 10A
- Bulgin C14 Straight Snap-in IEC Connector 10A
- Bulgin C14 Straight Flange IEC Connector Fuse Size 5 x 20 mm, 10A
- Schurter C14 Straight Panel Mount IEC Connector 15A
- RS PRO C14 Straight Panel Mount IEC Connector 15A
- Bulgin C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
