Bulgin C14 Straight Panel Mount IEC Connector, 250V Male, 10A
- RS Stock No.:
- 815-280
- Mfr. Part No.:
- PX0575/20/PC
- Manufacturer:
- Bulgin
Subtotal (1 pack of 100 units)*
PHP29,488.50
(exc. VAT)
PHP33,027.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | PHP294.885 | PHP29,488.50 |
*price indicative
- RS Stock No.:
- 815-280
- Mfr. Part No.:
- PX0575/20/PC
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| IEC Connector Type | C14 | |
| Product Type | IEC Connector | |
| Mount Type | Panel Mount | |
| Current | 10A | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Number of Fuses | 0 | |
| Voltage | 250V | |
| Rewireable | No | |
| Termination Type | PCB | |
| Contact Gender | Male | |
| Standards/Approvals | VDE | |
| Shuttered | No | |
| Series | PX0575 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
IEC Connector Type C14 | ||
Product Type IEC Connector | ||
Mount Type Panel Mount | ||
Current 10A | ||
Connector Gender Male | ||
Orientation Straight | ||
Number of Fuses 0 | ||
Voltage 250V | ||
Rewireable No | ||
Termination Type PCB | ||
Contact Gender Male | ||
Standards/Approvals VDE | ||
Shuttered No | ||
Series PX0575 | ||
- COO (Country of Origin):
- TN
The Bulgin connector is a snap-fit panel mount solution designed for reliable electrical connections, utilising a robust construction in compliance with IEC standards.
Offers a choice of terminations for versatile installation options
Constructed from Durable Nylon 66 for long-lasting performance
Rated for a maximum current of 10A and 15A to support various applications
Designed with a maximum voltage of 250V for safe operation
Accommodates panel thicknesses up to 2mm, ensuring compatibility with varying setups
Related links
- Bulgin C14 Straight Panel Mount IEC Connector 10A
- Bulgin C14 Straight Snap-in IEC Connector 10A
- Bulgin C14 Right Angle Snap-in IEC Connector 10A
- Bulgin C14 Straight Panel Mount IEC Connector 15A
- Bulgin C14 Straight Cable IEC Connector 10A
- Bulgin C14 Straight Flange IEC Connector 10A
- Bulgin C14 Right Angle Panel Mount 250V Male, 10A
- Bulgin C14 Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
