TE Connectivity 60-Way Connector Assembly Male for Latch, 4 Row

N

Subtotal (1 tray of 56 units)*

PHP273,869.93

(exc. VAT)

PHP306,734.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP273,869.93PHP4,890.534

*price indicative

RS Stock No.:
787-040
Mfr. Part No.:
1-111356-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Number of Contacts

60

Number of Rows

4

Pitch

1.27mm

Connector Gender

Male

Mount Type

Latch

Shrouded/Unshrouded

Shrouded

Contact Plating

Tin

Termination Type

Tin-Plated End Termination

Contact Gender

Male

Standards/Approvals

RoHS

Housing Material

Tin

Contact Material

Tin

Non Compliant

COO (Country of Origin):
US
The TE Connectivity Paddleboard assembly designed for robust performance in various applications. Its primary function is to provide reliable connectivity solutions tailored to meet industry standards and customer needs.

EU RoHS and EU ELV compliant, ensuring adherence to environmental regulations

Wave solder capable, supporting soldering processes up to 265°C

Declared against REACH SVHC, promoting safety in materials used

Halogen content not low halogen, clearly indicating material characteristics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy