TE Connectivity 10-Way Connector Assembly Female for Cable, 1 Row
- RS Stock No.:
- 785-429
- Mfr. Part No.:
- 1-2317206-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 110 units)*
PHP32,484.24
(exc. VAT)
PHP36,382.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from March 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP32,484.24 | PHP295.311 |
*price indicative
- RS Stock No.:
- 785-429
- Mfr. Part No.:
- 1-2317206-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Current | 2A | |
| Pitch | 2mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Shrouded | |
| Contact Plating | Phosphor Bronze | |
| Termination Type | Wire & Cable | |
| Minimum Operating Temperature | -40°C | |
| Series | AMPMODU 2 mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Housing Material | TPE | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Current 2A | ||
Pitch 2mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
Shrouded/Unshrouded Shrouded | ||
Contact Plating Phosphor Bronze | ||
Termination Type Wire & Cable | ||
Minimum Operating Temperature -40°C | ||
Series AMPMODU 2 mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Housing Material TPE | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
The TE Connectivity IDC receptacle assembly is designed for reliable wire to board connections, featuring a Compact design that meets modern electronic interconnection needs while facilitating fast, tool-free terminations.
Detent and positive latching options ensure reliable signal transfer in high-vibration settings
Fast termination allows for installation without wire stripping
Low application cost and time savings with recommended tooling
Interchangeable IDC and crimp contacts simplify replacement of faulty parts
Compatible with the same headers, providing installation flexibility
Related links
- TE Connectivity 10-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 10-Way Connector Male for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector Female for Through Hole, 1 Row
- TE Connectivity 10-Way IDC Connector for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 10-Way Connector Female for Cable, 2 Row
