TE Connectivity 40-Way Connector Assembly Male for PCB, 2 Row
- RS Stock No.:
- 785-499
- Mfr. Part No.:
- 1-1888381-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
PHP22,032.37
(exc. VAT)
PHP24,676.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP22,032.37 | PHP1,101.619 |
*price indicative
- RS Stock No.:
- 785-499
- Mfr. Part No.:
- 1-1888381-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 40 | |
| Product Type | Connector Assembly | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | PCB | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Contact Plating | Nickel | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -65°C | |
| Series | Amp-Latch | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Phosphor Bronze | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 40 | ||
Product Type Connector Assembly | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type PCB | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Male | ||
Orientation Vertical | ||
Contact Plating Nickel | ||
Termination Type PCB | ||
Minimum Operating Temperature -65°C | ||
Series Amp-Latch | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Contact Material Phosphor Bronze | ||
Housing Material PBT | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly provides a robust connection for wire to board applications, facilitating efficient signal transmission across a 40-position configuration with a 2.54 mm centreline, designed for vertical mounting.
Features a low profile design for space-saving integration
Constructed with a black PBT housing for enhanced durability
Utilises nickel underplating and gold flash for improved conductivity
Includes an ejection latch for secure mating retention
Compatible with ribbon cable applications for versatile usage
Related links
- TE Connectivity 40-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 40-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 60-Way Connector Assembly Male for Latch, 4 Row
- TE Connectivity Right Angle Female, 40 Way
- TE Connectivity 40-Way Connector Female for Cable, 2 Row
- TE Connectivity 24-Way Connector Assembly Male for PCB, 2 Row
- TE Connectivity 26-Way Connector Assembly Male for PCB, 2 Row
- TE Connectivity 20-Way Connector Assembly Male for PCB, 2 Row
