TE Connectivity 26-Way Connector Assembly Male for PCB, 2 Row
- RS Stock No.:
- 785-610
- Mfr. Part No.:
- 2-1761679-9
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 50 units)*
PHP26,300.67
(exc. VAT)
PHP29,456.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP26,300.67 | PHP526.013 |
*price indicative
- RS Stock No.:
- 785-610
- Mfr. Part No.:
- 2-1761679-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Voltage | 250V | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Series | Amp-Latch | |
| Termination Type | PCB | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Housing Material | PBT | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Voltage 250V | ||
Connector Gender Male | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Orientation Vertical | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Series Amp-Latch | ||
Termination Type PCB | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Housing Material PBT | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is a wire to board assembly designed to accommodate 26 positions. Its primary function is to facilitate electrical connections in vertical, through-hole applications, ensuring reliable performance in various electronic devices.
Features a low-profile design for space-saving installation
Operates at an electrical voltage of 250 VAC for versatile applications
Constructed with a robust PCB contact termination method through hole - solder
Includes a daisy chain capability to enhance circuit design flexibility
Related links
- TE Connectivity 26-Way Connector Male for PCB, 2 Row
- TE Connectivity 26-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 20-Way Connector Assembly Male for PCB, 2 Row
- TE Connectivity 24-Way Connector Assembly Male for PCB, 2 Row
- TE Connectivity 26-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 40-Way Connector Assembly Male for PCB, 2 Row
- TE Connectivity, Superseal Female 26 Way Connector Assembly
- TE Connectivity PCB
