TE Connectivity 26-Way Connector Male for PCB, 2 Row

Subtotal (1 tray of 20 units)*

PHP27,081.42

(exc. VAT)

PHP30,331.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP27,081.42PHP1,354.071

*price indicative

RS Stock No.:
786-596
Mfr. Part No.:
2-111506-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

26

Product Type

Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Voltage

250V

Connector Gender

Male

Contact Plating

Tin

Series

Amp-Latch

Minimum Operating Temperature

-65°C

Termination Type

Wire & Cable

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Housing Material

Thermoplastic

Contact Material

Phosphor Bronze

COO (Country of Origin):
CN
The TE Connectivity Cable connector serves as a reliable solution for terminating ribbon cables, ensuring robust electrical connections in a Compact format for various applications.

Preassembled housing and cover facilitate quick installation

Capable of terminating multiple conductors simultaneously for efficiency

Designed with an end latching mechanism for secure connections

Constructed from high temperature tolerant thermoplastic for durability

Contacts are plated with gold for enhanced conductivity and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy