HARTING 14-Way Connector Female for PCB, 2 Row
- RS Stock No.:
- 744-793
- Mfr. Part No.:
- 0918514680358U
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 5000 units)*
PHP855,476.62
(exc. VAT)
PHP958,133.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP855,476.62 | PHP171.095 |
*price indicative
- RS Stock No.:
- 744-793
- Mfr. Part No.:
- 0918514680358U
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Voltage | 320V | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Series | SEK | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Voltage 320V | ||
Mount Type PCB | ||
Connector Gender Female | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Series SEK | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Housing Material PBT | ||
- COO (Country of Origin):
- RO
The HARTING SEK-18 SV FE TYPA 14P PL2 BULK UT is a female connector designed for board-to-cable applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gas-tight connection, making it Ideal for reliable electrical performance.
Features & Benefits
Female connector provides a secure connection for various applications
IDC insulation displacement termination simplifies installation and reduces assembly time
Rated current of 2.5 A supports efficient power transmission
Thermoplastic resin (PBT) housing ensures durability and resistance to environmental factors
Grey colour offers a NEUTRAL aesthetic for integration into various systems
14 contacts enable versatile connectivity options
Performance level 2 according to IEC 60603-13 ensures high reliability
Copper alloy contacts enhance conductivity and reduce resistance
Au over Ni plating on the mating side and Sn over Ni on the termination side improves corrosion resistance
Compliant with multiple standards including RoHS and UL 1977 for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this connector is 320 V.
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS compliant?
Yes, this product is compliant with RoHS standards.
Related links
- HARTING 14-Way Connector Female for PCB, 2 Row
- HARTING 14-Way Female Connector Female for PCB, 2 Row
- HARTING 14-Way Connector Male for PCB, 2 Row
- HARTING 14-Way IDC Connector Female for Cable, 2 Row
- Hirose 14-Way Connector Female for Cable, 2 Row
- HARTING 26-Way Connector Female for PCB, 2 Row
- HARTING 34-Way Connector Female for PCB, 2 Row
- HARTING 20-Way Connector Female for PCB, 2 Row
