HARTING 14-Way Connector Female for PCB, 2 Row
- RS Stock No.:
- 737-032
- Mfr. Part No.:
- 0918514581358U
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 2500 units)*
PHP608,087.30
(exc. VAT)
PHP681,057.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP608,087.30 | PHP243.235 |
*price indicative
- RS Stock No.:
- 737-032
- Mfr. Part No.:
- 0918514581358U
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | PCB | |
| Voltage | 320V | |
| Orientation | Straight | |
| Contact Plating | Noble Metal over Nickel | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Series | SEK | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Housing Material | PBT | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type PCB | ||
Voltage 320V | ||
Orientation Straight | ||
Contact Plating Noble Metal over Nickel | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Series SEK | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Housing Material PBT | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- RO
The HARTING SEK-18 SV FE TYPA ZGL 14P PLS4 BULK is a female connector designed for board-to-cable applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gas-tight connection, making it Ideal for reliable electrical performance.
Features & Benefits
Female connector provides a secure connection for various applications
IDC insulation displacement termination simplifies installation and reduces assembly time
Rated current of 2.5 A supports efficient power transmission
Thermoplastic resin (PBT) housing ensures durability and resistance to environmental factors
Maximum operating temperature of 125 °C allows for use in high-temperature environments
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
14 contacts enable versatile connectivity options
Compliance with multiple standards ensures reliability and safety in various applications
Copper alloy contacts with noble metal plating enhance conductivity and corrosion resistance
Available in bulk quantities of 2500 pieces for large-scale projects
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this connector is 320 V.
What type of mounting does this product require?
This product requires PCB mounting for installation.
Related links
- HARTING 14-Way Connector Female for PCB, 2 Row
- HARTING 14-Way Female Connector Female for PCB, 2 Row
- HARTING 14-Way Connector Male for PCB, 2 Row
- HARTING 14-Way IDC Connector Female for Cable, 2 Row
- HARTING 14-Way PCB Header Female for Cable, 2 Row
- HARTING 14-Way IDC Connector Male for Through Hole, 2 Row
- HARTING 14-Way IDC Connector Male for Cable, 2 Row
- Hirose 14-Way Connector Female for Cable, 2 Row
