HARTING 20-Way Connector Female for PCB, 2 Row
- RS Stock No.:
- 737-837
- Mfr. Part No.:
- 0918520581358U
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 2000 units)*
PHP611,561.76
(exc. VAT)
PHP684,949.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP611,561.76 | PHP305.781 |
*price indicative
- RS Stock No.:
- 737-837
- Mfr. Part No.:
- 0918520581358U
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 20 | |
| Product Type | Connector | |
| Number of Rows | 2 | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | PCB | |
| Voltage | 320V | |
| Orientation | Straight | |
| Contact Plating | Noble Metal over Nickel | |
| Termination Type | IDC | |
| Series | SEK | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 20 | ||
Product Type Connector | ||
Number of Rows 2 | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type PCB | ||
Voltage 320V | ||
Orientation Straight | ||
Contact Plating Noble Metal over Nickel | ||
Termination Type IDC | ||
Series SEK | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Housing Material PBT | ||
- COO (Country of Origin):
- RO
The HARTING SEK-18 SV FE TYPA ZGL 20P PLS4 BULK is a female connector designed for board-to-cable applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gas-tight connection, making it Ideal for reliable electrical performance.
Features & Benefits
Female connector provides a secure connection for various applications
IDC insulation displacement termination simplifies installation and reduces assembly time
Rated current of 2.5 A supports efficient power transmission
Thermoplastic resin (PBT) housing ensures durability and resistance to environmental factors
Maximum operating temperature of 125 °C allows for use in high-temperature environments
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
20 contacts enable versatile connectivity options
Compliance with multiple standards ensures reliability and safety in various applications
Copper alloy contacts with noble metal plating enhance conductivity and corrosion resistance
Straight orientation and 2.54 mm pitch facilitate easy integration into PCB designs
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this connector is 320 V.
Related links
- HARTING 20-Way Connector Female for PCB, 2 Row
- HARTING 20-Way Connector Male for PCB, 2 Row
- HARTING 20-Way Female Connector Female for PCB, 2 Row
- TE Connectivity 20-Way Connector Assembly Male for PCB, 2 Row
- HARTING 20-Way IDC Connector Female for Cable, 2 Row
- HARTING 50-Way Connector Female for PCB, 2 Row
- HARTING 10-Way Connector Female for PCB, 2 Row
- HARTING 40-Way Connector Female for PCB, 2 Row
