HARTING 20-Way Connector Male for PCB, 2 Row
- RS Stock No.:
- 737-048
- Mfr. Part No.:
- 09181209422
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP14,949.00
(exc. VAT)
PHP16,742.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP14,949.00 | PHP149.49 |
*price indicative
- RS Stock No.:
- 737-048
- Mfr. Part No.:
- 09181209422
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Current | 2.6A | |
| Pitch | 1.27mm | |
| Mount Type | PCB | |
| Voltage | 320V | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Series | SEK Low-Profile | |
| Termination Type | IDC | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | PBT | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Current 2.6A | ||
Pitch 1.27mm | ||
Mount Type PCB | ||
Voltage 320V | ||
Connector Gender Male | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Minimum Operating Temperature -55°C | ||
Series SEK Low-Profile | ||
Termination Type IDC | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material PBT | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The HARTING PCB transition connector is designed for efficient signal and power transmission in electronic applications. With a rated current of 2.6 A and a robust thermoplastic resin housing, it ensures reliable performance in various environments.
Features & Benefits
PCB transition connectors provide seamless integration in electronic circuits
Solder termination and IDC insulation displacement termination enhance connection reliability
Rated current of 2.6 A supports various low-power applications
Thermoplastic resin (PBT) housing offers durability and resistance to environmental factors
Grey colour coding aids in easy identification during installation
20 contacts facilitate multiple connections in a Compact design
Copper alloy contacts ensure excellent conductivity and performance
Sn over Ni plating on mating and termination sides enhances corrosion resistance
Maximum operating temperature of 105 °C allows for use in high-temperature environments
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Applied in telecommunications and signal transmission
What is the rated voltage for this product?
The rated voltage for this PCB transition connector is 320 V.
Can this connector be mated without tools?
Yes, the IDC termination allows for easy mating without the need for specialist tools.
Related links
- HARTING 20-Way Connector Female for PCB, 2 Row
- TE Connectivity 20-Way Connector Assembly Male for PCB, 2 Row
- HARTING 20-Way Female Connector Female for PCB, 2 Row
- HARTING 20-Way IDC Connector Female for Cable, 2 Row
- HARTING 10-Way Connector Male for PCB, 2 Row
- HARTING 24-Way Connector Male for PCB, 2 Row
- HARTING 34-Way Connector Male for PCB, 2 Row
- HARTING 30-Way Connector Male for PCB, 2 Row
