HARTING 10-Way Connector Male for PCB, 2 Row
- RS Stock No.:
- 737-828
- Mfr. Part No.:
- 09181109422
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP13,154.72
(exc. VAT)
PHP14,733.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP13,154.72 | PHP131.547 |
*price indicative
- RS Stock No.:
- 737-828
- Mfr. Part No.:
- 09181109422
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 10 | |
| Product Type | Connector | |
| Number of Rows | 2 | |
| Current | 2.6A | |
| Pitch | 1.27mm | |
| Connector Gender | Male | |
| Mount Type | PCB | |
| Voltage | 320V | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Termination Type | IDC | |
| Series | SEK Low-Profile | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 10 | ||
Product Type Connector | ||
Number of Rows 2 | ||
Current 2.6A | ||
Pitch 1.27mm | ||
Connector Gender Male | ||
Mount Type PCB | ||
Voltage 320V | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Termination Type IDC | ||
Series SEK Low-Profile | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Housing Material PBT | ||
- COO (Country of Origin):
- CN
The HARTING PCB transition connector is designed for efficient signal and power transmission in electronic applications. With a rated current of 2.6 A and a robust thermoplastic resin housing, it ensures reliable performance in various environments.
Features & Benefits
Rated current of 2.6 A supports reliable power delivery
Thermoplastic resin (PBT) housing provides durability and thermal resistance
Solder and IDC insulation displacement terminations enable versatile installation options
Ten contacts facilitate multiple connections in a Compact design
Copper alloy contacts with Sn over Ni plating enhance conductivity and corrosion resistance
Maximum operating temperature of 105 °C ensures performance in high-heat applications
Minimum operating temperature of -55 °C allows use in extreme conditions
Straight orientation and multiple pitch options simplify PCB integration
Compliant with RoHS and various international standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Applied in telecommunications and signal transmission
What is the rated voltage for this product?
The rated voltage for this PCB transition connector is 320 V.
Is this product suitable for low-voltage DC circuits?
Yes, this connector is suitable for low-voltage DC applications.
Can this connector be mated without tools?
This connector requires solder or IDC termination for installation.
Related links
- HARTING 10-Way Connector Female for PCB, 2 Row
- HARTING 10-Way IDC Connector Male for Through Hole, 2 Row
- HARTING 24-Way Connector Male for PCB, 2 Row
- HARTING 30-Way Connector Male for PCB, 2 Row
- HARTING 34-Way Connector Male for PCB, 2 Row
- HARTING 14-Way Connector Male for PCB, 2 Row
- HARTING 10-Way IDC Connector Female for Cable, 2 Row
- HARTING 20-Way Connector Male for PCB, 2 Row
