HARTING 34-Way Connector Female for PCB, 2 Row
- RS Stock No.:
- 737-039
- Mfr. Part No.:
- 09185345813
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP49,346.16
(exc. VAT)
PHP55,267.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP49,346.16 | PHP493.462 |
*price indicative
- RS Stock No.:
- 737-039
- Mfr. Part No.:
- 09185345813
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Voltage | 320V | |
| Connector Gender | Female | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Contact Plating | Noble Metal over Nickel | |
| Termination Type | IDC | |
| Series | SEK | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Voltage 320V | ||
Connector Gender Female | ||
Mount Type PCB | ||
Orientation Straight | ||
Contact Plating Noble Metal over Nickel | ||
Termination Type IDC | ||
Series SEK | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Housing Material PBT | ||
- COO (Country of Origin):
- RO
The HARTING SEK-18 SV FE TYPA ZGL 34P PLS4 is a female connector designed for board-to-cable applications, featuring insulation displacement contacts for reliable connections. This connector ensures a durable, gastight connection while supporting a rated current of 2.5 A, making it suitable for various industrial applications.
Features & Benefits
Female connector provides a secure connection for board-to-cable applications
IDC insulation displacement termination simplifies installation and reduces assembly time
Rated current of 2.5 A supports efficient power transmission
Thermoplastic resin (PBT) housing ensures durability and resistance to environmental factors
Grey colour offers a NEUTRAL aesthetic for various applications
34 contacts enable versatile connectivity options
Performance level NM 30 (S4) ensures reliable operation in demanding environments
Copper alloy contacts enhance conductivity and reduce resistance
Noble metal over Ni plating on the mating side improves corrosion resistance
Sn over Ni plating on the termination side ensures long-lasting performance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant and meets relevant environmental standards.
What type of mounting does this product require?
This connector requires PCB mounting for installation.
Related links
- HARTING 34-Way Connector Female for PCB, 2 Row
- HARTING 34-Way Female Connector Female for PCB, 2 Row
- HARTING 34-Way Connector Male for PCB, 2 Row
- HARTING 34-Way IDC Connector Female for Cable, 2 Row
- Yamaichi 34-Way IDC Connector Female for PCB
- 3M 34-Way Connector Female for Wire, 2 Row
- HARTING 26-Way Connector Female for PCB, 2 Row
- HARTING 50-Way Connector Female for PCB, 2 Row
