HARTING 40-Way Connector Female for PCB, 2 Row
- RS Stock No.:
- 738-049
- Mfr. Part No.:
- 09185405813
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP56,379.45
(exc. VAT)
PHP63,144.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP56,379.45 | PHP563.795 |
*price indicative
- RS Stock No.:
- 738-049
- Mfr. Part No.:
- 09185405813
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Voltage | 320V | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Contact Plating | Noble Metal over Nickel | |
| Termination Type | IDC | |
| Series | SEK | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Voltage 320V | ||
Mount Type PCB | ||
Connector Gender Female | ||
Orientation Straight | ||
Contact Plating Noble Metal over Nickel | ||
Termination Type IDC | ||
Series SEK | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Housing Material PBT | ||
- COO (Country of Origin):
- RO
The HARTING SEK-18 SV FE TYPA ZGL 40P PLS4 is a female connector designed for board-to-cable applications, featuring insulation displacement contacts for a reliable and Durable connection. It is suitable for various industrial environments, providing a robust solution for electrical connectivity.
Features & Benefits
Female connector ensures compatibility with various applications
IDC insulation displacement termination simplifies installation and reduces assembly time
Rated current of 2.5 A supports efficient power transmission
Thermoplastic resin (PBT) housing offers excellent durability and thermal resistance
Grey colour provides easy identification in complex assemblies
40 contacts enhance connectivity options for diverse applications
Performance level NM 30 (S4) ensures reliable operation in demanding conditions
Copper alloy contacts provide excellent conductivity and corrosion resistance
Noble metal over Ni plating on the mating side enhances connection reliability
Compliance with multiple standards ensures safety and reliability in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this connector is 320 V.
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Related links
- HARTING 40-Way Connector Female for PCB, 2 Row
- HARTING 40-Way Connector Male for PCB, 2 Row
- HARTING 40-Way Female Connector Female for PCB, 2 Row
- HARTING 40-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 40-Way Connector Assembly Male for PCB, 2 Row
- HARTING 40-Way IDC Connector Male for Through Hole, 2 Row
- HARTING 50-Way Connector Female for PCB, 2 Row
- HARTING 20-Way Connector Female for PCB, 2 Row
