HARTING 40-Way IDC Connector Female for Cable, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save PHP2,102.50

View bulk pricing options

Subtotal (1 box of 100 units)*

PHP21,027.60

(exc. VAT)

PHP23,550.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
Saving
100 - 400PHP210.276PHP21,027.60-
500 - 900PHP206.071PHP20,607.10PHP2,102.50
1000 - 2400PHP201.949PHP20,194.90PHP8,327.00
2500 - 4900PHP197.91PHP19,791.00PHP30,915.00
5000 +PHP193.952PHP19,395.20PHP81,620.00

*price indicative

RS Stock No.:
922-9922
Mfr. Part No.:
09185406803
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

40

Product Type

IDC Connector

Number of Rows

2

Current

2.5A

Pitch

2.54mm

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Voltage

320V ac

Mount Type

Cable

Orientation

Right Angle

Contact Plating

Gold

Termination Type

IDC

Series

SEK 18

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Housing Material

PBT

Contact Material

Copper Alloy

Bump Polarised Socket


A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:

• Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp

• Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp

Approvals

UL: E102079; CSA: 98267; IEC 603-13; DIN EN 60603-13; MIL-C 83503; D 2632; BT 224; NFC 93-428 (HE 10)

Standards

IDC; BT224; DIN41651; DIN EN 60603-13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy