HARTING 68-Way Female Connector Female for PCB, 2 Row
- RS Stock No.:
- 737-402
- Mfr. Part No.:
- 15290682502000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 75 units)*
PHP50,286.54
(exc. VAT)
PHP56,320.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP50,286.54 | PHP670.487 |
*price indicative
- RS Stock No.:
- 737-402
- Mfr. Part No.:
- 15290682502000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Female Connector | |
| Number of Contacts | 68 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Contact Plating | Noble Metal over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Series | Har Flex | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | LCP | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Female Connector | ||
Number of Contacts 68 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
Mount Type PCB | ||
Orientation Straight | ||
Contact Plating Noble Metal over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Series Har Flex | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material LCP | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The HARTING Female Connector is designed for efficient electrical connections in various applications. With 68 contacts and IDC insulation displacement termination, it ensures reliable performance in demanding environments, supporting a wide temperature range.
Features & Benefits
Female connector provides secure and reliable electrical connections
IDC insulation displacement termination simplifies installation and reduces assembly time
Contacts: 68 ensures ample connectivity for complex applications
Straight orientation allows for straightforward PCB mounting
Copper alloy contacts enhance conductivity and durability
Noble metal over Ni plating on the mating side improves corrosion resistance
Sn over Ni plating on the termination side ensures reliable electrical performance
Maximum operating temperature of 125 °C supports high-temperature applications
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
Liquid crystal polymer housing offers excellent mechanical strength and thermal stability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product RoHS compliant?
Yes, this product is RoHS compliant and meets various standards.
Related links
- HARTING 68-Way Female Connector Female for PCB, 2 Row
- HARTING 8-Way Female Connector Female for PCB, 2 Row
- HARTING 18-Way Female Connector Female for PCB, 2 Row
- HARTING 50-Way Female Connector Female for PCB, 2 Row
- HARTING 6-Way Female Connector Female for PCB, 2 Row
- HARTING 42-Way Female Connector Female for PCB, 2 Row
- HARTING 44-Way Female Connector Female for PCB, 2 Row
- HARTING 26-Way Female Connector Female for PCB, 2 Row
