HARTING 42-Way Female Connector Female for PCB, 2 Row
- RS Stock No.:
- 743-213
- Mfr. Part No.:
- 15290422502000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP46,320.42
(exc. VAT)
PHP51,878.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP46,320.42 | PHP463.204 |
*price indicative
- RS Stock No.:
- 743-213
- Mfr. Part No.:
- 15290422502000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Female Connector | |
| Number of Contacts | 42 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Contact Plating | Noble Metal over Nickel | |
| Series | Har Flex | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Female Connector | ||
Number of Contacts 42 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Mount Type PCB | ||
Connector Gender Female | ||
Orientation Straight | ||
Contact Plating Noble Metal over Nickel | ||
Series Har Flex | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- CN
The HARTING Connector is designed for reliable electrical connections in various industrial applications. It ensures efficient signal and power transmission, enhancing system reliability and operational efficiency.
Features & Benefits
Robust design provides durability in demanding environments
High contact density optimises space utilisation in assemblies
IP67 rating ensures protection against dust and water ingress
Easy installation reduces downtime during setup
Compatible with standard cabling for versatile integration
Temperature range of -55 °C to 125 °C supports diverse applications
Vibration resistance enhances reliability in mobile applications
Meets CE standards for safety and compliance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Does this product meet UL or CE standards?
Yes, this product meets CE standards for safety and compliance.
Related links
- HARTING 42-Way Female Connector Female for PCB, 2 Row
- HARTING 8-Way Female Connector Female for PCB, 2 Row
- HARTING 18-Way Female Connector Female for PCB, 2 Row
- HARTING 44-Way Female Connector Female for PCB, 2 Row
- HARTING 68-Way Female Connector Female for PCB, 2 Row
- HARTING 50-Way Female Connector Female for PCB, 2 Row
- HARTING 6-Way Female Connector Female for PCB, 2 Row
- HARTING 36-Way Female Connector Female for PCB, 2 Row
