HARTING 68-Way Female Connector Female for PCB, 2 Row
- RS Stock No.:
- 745-332
- Mfr. Part No.:
- 15290682501000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 75 units)*
PHP45,139.29
(exc. VAT)
PHP50,556.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP45,139.29 | PHP601.857 |
*price indicative
- RS Stock No.:
- 745-332
- Mfr. Part No.:
- 15290682501000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 68 | |
| Product Type | Female Connector | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Contact Plating | Noble Metal over Nickel | |
| Termination Type | IDC | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | LCP | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 68 | ||
Product Type Female Connector | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Mount Type PCB | ||
Connector Gender Female | ||
Orientation Straight | ||
Contact Plating Noble Metal over Nickel | ||
Termination Type IDC | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material LCP | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The HARTING female connector is designed for efficient electrical connections in various applications. Featuring insulation displacement termination, it ensures reliable performance while accommodating a high number of contacts, making it suitable for complex systems.
Features & Benefits
Female connector provides a secure and reliable connection
IDC insulation displacement termination simplifies installation and reduces assembly time
68 contacts support high-density applications for improved connectivity
Straight orientation allows for straightforward PCB integration
Copper alloy contacts enhance conductivity and durability
Noble metal over Ni plating on the mating side ensures corrosion resistance
Sn over Ni plating on the termination side improves solderability
Liquid crystal polymer housing offers high thermal stability up to 125 °C
Compliant with multiple standards including RoHS and UL for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This connector requires PCB mounting for installation.
Related links
- HARTING 68-Way Female Connector Female for PCB, 2 Row
- HARTING 8-Way Female Connector Female for PCB, 2 Row
- HARTING 18-Way Female Connector Female for PCB, 2 Row
- HARTING 12-Way Female Connector Female for PCB, 2 Row
- HARTING 50-Way Female Connector Female for PCB, 2 Row
- HARTING 6-Way Female Connector Female for PCB, 2 Row
- HARTING 42-Way Female Connector Female for PCB, 2 Row
- HARTING 44-Way Female Connector Female for PCB, 2 Row
