HARTING 26-Way Female Connector Female for PCB, 2 Row
- RS Stock No.:
- 739-358
- Mfr. Part No.:
- 15290262501000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 120 units)*
PHP41,589.45
(exc. VAT)
PHP46,580.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP41,589.45 | PHP346.579 |
*price indicative
- RS Stock No.:
- 739-358
- Mfr. Part No.:
- 15290262501000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Female Connector | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Contact Plating | Noble Metal over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Series | Har Flex | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | LCP | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Female Connector | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
Mount Type PCB | ||
Orientation Straight | ||
Contact Plating Noble Metal over Nickel | ||
Minimum Operating Temperature -55°C | ||
Series Har Flex | ||
Termination Type IDC | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material LCP | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The HARTING Connector is designed for reliable electrical connections in various industrial applications. It ensures efficient signal and power transmission, enhancing system reliability and operational efficiency.
Features & Benefits
Robust design provides durability in demanding environments
High contact density optimises space utilisation in assemblies
IP67 rating ensures protection against dust and water ingress
Easy installation reduces downtime during setup
Compatible with a wide range of cable types for versatile use
High-temperature resistance supports operation in extreme conditions
Secure locking mechanism prevents accidental disconnection
Lightweight materials facilitate easier handling and installation
Compliance with industry standards ensures reliability and safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Can this connector be mated without tools?
Yes, the design allows for easy installation, reducing setup time.
Related links
- HARTING 26-Way Female Connector Female for PCB, 2 Row
- HARTING 26-Way Connector Female for PCB, 2 Row
- HARTING 26-Way Connector Male for PCB, 2 Row
- HARTING 26-Way Female Connector Female for Plug-in, 2 Row
- HARTING 8-Way Female Connector Female for PCB, 2 Row
- HARTING 18-Way Female Connector Female for PCB, 2 Row
- HARTING 12-Way Female Connector Female for PCB, 2 Row
- HARTING 60-Way Female Connector Female for PCB, 2 Row
