HARTING 26-Way Female Connector Female for Plug-in, 2 Row
- RS Stock No.:
- 741-636
- Mfr. Part No.:
- 15290265502000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 120 units)*
PHP52,279.55
(exc. VAT)
PHP58,553.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP52,279.55 | PHP435.663 |
*price indicative
- RS Stock No.:
- 741-636
- Mfr. Part No.:
- 15290265502000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 26 | |
| Product Type | Female Connector | |
| Number of Rows | 2 | |
| Pitch | 635μm | |
| Connector Gender | Female | |
| Mount Type | Plug-in | |
| Orientation | Straight | |
| Contact Plating | Gold Over Palladium Nickel | |
| Series | Har Flex | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 26 | ||
Product Type Female Connector | ||
Number of Rows 2 | ||
Pitch 635μm | ||
Connector Gender Female | ||
Mount Type Plug-in | ||
Orientation Straight | ||
Contact Plating Gold Over Palladium Nickel | ||
Series Har Flex | ||
Termination Type IDC | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- CN
The HARTING Connector is designed for reliable electrical connections in various industrial applications. It ensures efficient signal and power transmission, enhancing system reliability and operational efficiency.
Features & Benefits
Robust design provides enhanced durability in demanding environments
High contact density optimises space utilisation in control panels
IP67 rating ensures protection against dust and water ingress
Easy installation reduces downtime during setup
Compatible with a wide range of industrial protocols for versatile use
Temperature range of −40 °C to +105 °C supports diverse applications
Corrosion-resistant materials extend product lifespan
Secure locking mechanism prevents accidental disconnection
Lightweight construction facilitates easier handling and installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Can this be installed without specialist tools?
Yes, the easy installation feature allows for setup without specialist tools.
Related links
- HARTING 26-Way Female Connector Female for Plug-in, 2 Row
- HARTING 26-Way Female Connector Female for PCB, 2 Row
- HARTING 26-Way IDC Connector Female for Cable, 2 Row
- HARTING 26-Way Connector Female for PCB, 2 Row
- HARTING 20-Way Female Connector Female for Plug-in, 2 Row
- HARTING 12-Way Female Connector Female for Plug-in, 2 Row
- HARTING 26-Way Connector Male for PCB, 2 Row
- HARTING 26-Way IDC Connector Male for Through Hole, 2 Row
