TE Connectivity 2-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 680-674
- Mfr. Part No.:
- 964768-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 800 units)*
PHP22,054.63
(exc. VAT)
PHP24,701.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP22,054.63 | PHP27.568 |
*price indicative
- RS Stock No.:
- 680-674
- Mfr. Part No.:
- 964768-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Current | 16A | |
| Pitch | 5mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 250V | |
| Orientation | Straight | |
| Contact Plating | Silver, Tin | |
| Minimum Operating Temperature | -40°C | |
| Series | RAST 5 | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Housing Material | Polyamide 6 | |
| Contact Material | Brass Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Current 16A | ||
Pitch 5mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 250V | ||
Orientation Straight | ||
Contact Plating Silver, Tin | ||
Minimum Operating Temperature -40°C | ||
Series RAST 5 | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Housing Material Polyamide 6 | ||
Contact Material Brass Copper Alloy | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle housing designed for wire-to-board applications, offering secure and reliable connections for power and signal circuits. With a 5 mm centreline pitch and single-row configuration, it supports Compact layouts while maintaining robust electrical performance. The housing features a locking mating retention mechanism for easy assembly and secure engagement. Made from PA 6 material, it operates effectively across a wide temperature range, making it suitable for demanding environments.
Crimp termination method
Natural colour
RoHS compliant
Related links
- TE Connectivity 2-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 2-Way IDC Connector Female for Surface, 1 Row
- TE Connectivity 2-Way IDC Connector Female for Free Hanging, 1 Row
- TE Connectivity 2-Way IDC Connector for PCB, 1 Row
- TE Connectivity 2-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 40-Way IDC Connector Male for Cable, 2 Row
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
