TE Connectivity 2-Way IDC Connector for PCB, 1 Row
- RS Stock No.:
- 600-245
- Mfr. Part No.:
- 2475805-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 24000 units)*
PHP804,776.52
(exc. VAT)
PHP901,349.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP804,776.52 | PHP33.532 |
*price indicative
- RS Stock No.:
- 600-245
- Mfr. Part No.:
- 2475805-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Current | 14A | |
| Pitch | 2.98mm | |
| Voltage | 30V | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | 2475805 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL94 V-0 | |
| Housing Material | LCP | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Current 14A | ||
Pitch 2.98mm | ||
Voltage 30V | ||
Mount Type PCB | ||
Orientation Straight | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series 2475805 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL94 V-0 | ||
Housing Material LCP | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The TE Connectivity Multi-point IDC terminals provide reliable wire-to-board connections in miniaturized applications like sensor units, amplifier units, retrofit LED lamps, medical equipment, mobile devices and smart metering equipment. The surface mount (SMT) IDC terminals facilitate fully automated board assembly and significantly reduces the preparation (stripping) of wires prior to termination due to its IDC contacts. As a result, costly and unreliable hand soldering can be avoided as the discrete wires can be processed reliably and reproducibly.
Copper alloy contact material
Liquid crystal polymer housing material
UL 94 V 0
Tin contact plating
Related links
- TE Connectivity 5-Way IDC Connector for PCB, 1 Row
- TE Connectivity 4-Way IDC Connector for PCB, 1 Row
- TE Connectivity 2-Way IDC Connector Female for Surface, 1 Row
- TE Connectivity 2-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 2-Way IDC Connector Female for Free Hanging, 1 Row
- TE Connectivity 2-Way IDC Connector Socket for Cable Mount, 1-Row
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
