TE Connectivity 2-Way IDC Connector Female for Free Hanging, 1 Row
- RS Stock No.:
- 686-773
- Mfr. Part No.:
- 644042-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 120 units)*
PHP21,108.60
(exc. VAT)
PHP23,641.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP21,108.60 | PHP175.905 |
*price indicative
- RS Stock No.:
- 686-773
- Mfr. Part No.:
- 644042-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Free Hanging | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Termination Type | IDC | |
| Series | MTA100 | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Free Hanging | ||
Orientation Straight | ||
Contact Plating Gold | ||
Termination Type IDC | ||
Series MTA100 | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
The TE Connectivity Nylon Gold Plated Receptacle with a 2.54 mm centreline designed for the MTA 100 (74) series. It features gold plating for enhanced conductivity and corrosion resistance, ensuring a reliable and secure connection. The receptacle also includes mating alignment for easy, precise connection, making it Ideal for a wide range of applications requiring durability and performance in electrical systems.
RoHS compliant
Related links
- Amphenol ICC 16-Way Connector Female for Free Hanging, 1 Row
- TE Connectivity 2-Way IDC Connector Female for Cable, 1 Row
- 3M 10-Way IDC Connector Female for Free Hanging, 2 Row
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
