3M 50-Way Connector Male for Cable, 2 Row

Subtotal (1 pack of 100 units)*

PHP27,302.07

(exc. VAT)

PHP30,578.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP27,302.07PHP273.021

*price indicative

RS Stock No.:
455-844
Mfr. Part No.:
7850-0000PR
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

50

Product Type

Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Connector Gender

Male

Voltage

1kV

Mount Type

Cable

Contact Plating

Nickel Plated, Gold Flash

Series

78XX

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL File No.:E68080, RoHS, UL 94V-0

Contact Material

Beryllium Copper Alloy

Housing Material

Glass Filled Polyester

RoHS Status: Exempt

COO (Country of Origin):
JP
The 3M 50 Position Ribbon Cable with DIP Header Connector in Gray, IDC Termination, compatible with 26 AWG stranded, 28 AWG solid or stranded, and 30 AWG solid wires, designed for through-hole mounting.

Feed Through

Contact Finish Gold

Contact Finish Thickness Flash

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy