3M 50-Way Connector Female for Wire, 2 Row
- RS Stock No.:
- 456-010
- Mfr. Part No.:
- 3425-6000
- Manufacturer:
- 3M
Subtotal (1 pack of 180 units)*
PHP48,305.15
(exc. VAT)
PHP54,101.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP48,305.15 | PHP268.362 |
*price indicative
- RS Stock No.:
- 456-010
- Mfr. Part No.:
- 3425-6000
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Connector | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Wire | |
| Connector Gender | Female | |
| Voltage | 1000Vrms | |
| Contact Plating | Nickel | |
| Minimum Operating Temperature | -55°C | |
| Series | 3000 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | CHINA RoHS, RoHS 2011/65/EU, UL 94V-0 | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Connector | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Wire | ||
Connector Gender Female | ||
Voltage 1000Vrms | ||
Contact Plating Nickel | ||
Minimum Operating Temperature -55°C | ||
Series 3000 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals CHINA RoHS, RoHS 2011/65/EU, UL 94V-0 | ||
Contact Material Copper Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The 3M Rectangular receptacle connector has 30 positions and uses IDC termination with a gold finish. The wire gauge is 26 to 28 AWG, and the contact finish thickness is 30.0 micro inches.
Wire Type Ribbon Cable
Feed Through
Contact Finish Gold
Related links
- 3M 50-Way IDC Connector Female for Cable, 2 Row
- 3M 50-Way Connector Female for Wire, 2 Row
- 3M 40-Way Connector Female for Wire, 2 Row
- 3M 26-Way Connector Female for Wire, 2 Row
- 3M 10-Way Connector Female for Wire, 2 Row
- 3M 16-Way Connector Female for Wire, 2 Row
- 3M 20-Way Connector Female for Wire, 2 Row
- 3M 34-Way Connector Female for Wire, 2 Row