3M 34-Way Connector Male for Cable, 2 Row

Subtotal (1 pack of 100 units)*

PHP21,095.54

(exc. VAT)

PHP23,627.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP21,095.54PHP210.955

*price indicative

RS Stock No.:
455-843
Mfr. Part No.:
7834-0000PR
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Connector

Number of Contacts

34

Number of Rows

2

Current

1A

Pitch

2.54mm

Connector Gender

Male

Mount Type

Cable

Voltage

1kV

Contact Plating

Gold Flash

Series

78XX

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS, UL 94V-0

Housing Material

Glass Filled Polyester

Contact Material

Beryllium Copper

RoHS Status: Exempt

COO (Country of Origin):
JP
The 3M 34 Position Ribbon Cable with DIP Header Connector in Gray, IDC Termination, compatible with 26 AWG stranded, 28 AWG solid or stranded, and 30 AWG solid wires, designed for through-hole mounting.

Feed Through

Contact Finish Gold

Contact Finish Thickness Flash

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy