3M 16-Way Connector Male for Cable, 2 Row
- RS Stock No.:
- 455-868
- Mfr. Part No.:
- 7816-0000PR
- Manufacturer:
- 3M
Subtotal (1 pack of 100 units)*
PHP24,504.67
(exc. VAT)
PHP27,445.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP24,504.67 | PHP245.047 |
*price indicative
- RS Stock No.:
- 455-868
- Mfr. Part No.:
- 7816-0000PR
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 16 | |
| Product Type | Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Connector Gender | Male | |
| Voltage | 1kV | |
| Mount Type | Cable | |
| Contact Plating | Gold Flash | |
| Series | 78XX | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0, RoHS | |
| Contact Material | Beryllium Copper Alloy | |
| Housing Material | Glass Filled Polyester | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 16 | ||
Product Type Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Connector Gender Male | ||
Voltage 1kV | ||
Mount Type Cable | ||
Contact Plating Gold Flash | ||
Series 78XX | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0, RoHS | ||
Contact Material Beryllium Copper Alloy | ||
Housing Material Glass Filled Polyester | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The 3M 16 Position Ribbon Cable with DIP Header Connector in Gray, IDC Termination, compatible with 26 AWG stranded, 28 AWG solid or stranded, and 30 AWG solid wires, designed for through-hole mounting.
Features Feed Through
Contact Finish Gold
Contact Finish Thickness Flash
Related links
- 3M 16-Way Connector Female for Wire, 2 Row
- 3M 16-Way IDC Connector Female for Cable, 2 Row
- 3M 16-Way IDC Connector Male for Cable, 2 Row
- 3M 16-Way Connector for Cable, 4 Row
- 3M 16-Way Connector Female for Panel Mount, 4 Row
- 3M 16-Way IDC Connector Male for Wire, 2 Row
- 3M 40-Way Connector Male for Cable, 2 Row
- 3M 10-Way Connector Male for Cable, 2 Row