Parker Brass Hydraulic Quick Connect Coupling Female BSPP 3/4 in, 2000 psi
- RS Stock No.:
- 904-231
- Mfr. Part No.:
- BPHN12-12RP
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP16,208.45
(exc. VAT)
PHP18,153.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP16,208.45 | PHP1,620.845 |
*price indicative
- RS Stock No.:
- 904-231
- Mfr. Part No.:
- BPHN12-12RP
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 3/4 in | |
| Material | Brass | |
| Series | H | |
| Sub Type | Female Coupling | |
| Thread Standard | BSPP | |
| Minimum Operating Temperature | -40°F | |
| Thread Gender | Female | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 2000 psi | |
| Maximum Operating Temperature | 250°F | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 3/4 in | ||
Material Brass | ||
Series H | ||
Sub Type Female Coupling | ||
Thread Standard BSPP | ||
Minimum Operating Temperature -40°F | ||
Thread Gender Female | ||
Standards/Approvals No | ||
Maximum Operating Pressure 2000 psi | ||
Maximum Operating Temperature 250°F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker quick coupling designed for efficient connection and disconnection of fluid lines up to 4'. Its snap-tite design enables Rapid use in various applications, ensuring reliability and ease of operation under pressure.
Designed for fluid lines up to 4' for quick connection
Compatible with both unvalved and valved couplings
Max pressure rating of 2000 psi for robust performance
Constructed from brass for durability and resistance
Offers multi-purpose applications across different industries
Related links
- Parker Brass Hydraulic Quick Connect Coupling Female BSPP 3/4 in, 2000 psi
- Parker Brass Hydraulic Quick Connect Coupling Female BSPP 1/2 in, 2000 psi
- Parker Brass Hydraulic Quick Connect Coupling Female NPTF 1/2 in, 2000 psi
- Parker Brass Hydraulic Quick Connect Coupling Female G 1/4 in, 1000 psi
- Parker Brass Hydraulic Quick Connect Coupling Female BSPP G 1/4 in, 15 bar
- Parker Brass Hydraulic Quick Connect Coupling Female G 1/8 in, 1000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female BSPP 3/4 in, 3500 psi
- Parker Brass Hydraulic Quick Connect Coupling Female G 1/8 in, 210 bar
