Parker Brass Hydraulic Quick Connect Coupling Female BSPP G 1/4 in, 15 bar

N

Subtotal (1 pack of 10 units)*

PHP17,647.20

(exc. VAT)

PHP19,764.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP17,647.20PHP1,764.72

*price indicative

RS Stock No.:
903-804
Mfr. Part No.:
11KBIW13MVX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Quick Connect Coupling

Thread Size

G 1/4 in

Material

Brass

Series

11

Sub Type

Coupling

Thread Standard

BSPP

Minimum Operating Temperature

-15°C

Thread Gender

Female

Standards/Approvals

No

Maximum Operating Pressure

15 bar

Maximum Operating Temperature

200°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Quick Coupling system designed for connecting coolant lines in tempering and cooling applications. It operates efficiently under pressures up to 15 bar while ensuring reliable performance across various industrial environments.

Single-hand operation facilitates quick connections

Double shut-off function prevents fluid leakage

Made from robust brass for durability

Compatible with female BSPP connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy