Parker Brass Hydraulic Quick Connect Coupling Female BSPP 1/2 in, 2000 psi
- RS Stock No.:
- 903-428
- Mfr. Part No.:
- BVHN8-8RP
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP31,018.49
(exc. VAT)
PHP34,740.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP31,018.49 | PHP3,101.849 |
*price indicative
- RS Stock No.:
- 903-428
- Mfr. Part No.:
- BVHN8-8RP
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Material | Brass | |
| Series | H | |
| Sub Type | Male Nipple | |
| Minimum Operating Temperature | -40°F | |
| Thread Standard | BSPP | |
| Thread Gender | Female | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 2000 psi | |
| Maximum Operating Temperature | 250°F | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Material Brass | ||
Series H | ||
Sub Type Male Nipple | ||
Minimum Operating Temperature -40°F | ||
Thread Standard BSPP | ||
Thread Gender Female | ||
Standards/Approvals No | ||
Maximum Operating Pressure 2000 psi | ||
Maximum Operating Temperature 250°F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker quick coupling offers a robust snap-tite design, ensuring fast and easy connection and disconnection for fluid lines up to 4 inches, Ideal for various applications requiring reliable performance.
Designed for connections with or without valves for added versatility
Compatible with both H and PH Series Nipples and Couplers
Offers pressure ratings up to 11,000 psi for full-flow options
Constructed from Durable brass for longevity and reliability
Related links
- Parker Brass Hydraulic Quick Connect Coupling Female BSPP 1/2 in, 2000 psi
- Parker Brass Hydraulic Quick Connect Coupling Female NPTF 1/2 in, 2000 psi
- Parker Brass Hydraulic Quick Connect Coupling Female BSPP 3/4 in, 2000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female BSPP 1/2 in, 4000 psi
- Parker Brass Hydraulic Quick Connect Coupling Female G 1/4 in, 1000 psi
- Parker Brass Hydraulic Quick Connect Coupling Female BSPP G 1/4 in, 15 bar
- Parker Steel Hydraulic Quick Connect Coupling Female BSPP 1 in, 2000 psi
- Parker Brass Hydraulic Quick Connect Coupling Female G 1/8 in, 1000 psi
