Parker Brass Hydraulic Quick Connect Coupling Female BSPP 3/4 in, 2000 psi
- RS Stock No.:
- 904-183
- Mfr. Part No.:
- BVHN12-12RP
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 4 units)*
PHP16,050.39
(exc. VAT)
PHP17,976.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP16,050.39 | PHP4,012.598 |
*price indicative
- RS Stock No.:
- 904-183
- Mfr. Part No.:
- BVHN12-12RP
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 3/4 in | |
| Material | Brass | |
| Series | H | |
| Sub Type | Male Nipple | |
| Minimum Operating Temperature | -40°F | |
| Thread Standard | BSPP | |
| Thread Gender | Female | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 2000 psi | |
| Maximum Operating Temperature | 250°F | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 3/4 in | ||
Material Brass | ||
Series H | ||
Sub Type Male Nipple | ||
Minimum Operating Temperature -40°F | ||
Thread Standard BSPP | ||
Thread Gender Female | ||
Standards/Approvals No | ||
Maximum Operating Pressure 2000 psi | ||
Maximum Operating Temperature 250°F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker quick coupling offers a reliable solution for fast connections in fluid lines. Designed with a snap-tite mechanism, it facilitates seamless disconnection and connection in various high-pressure applications.
General-purpose coupling suitable for fluid lines up to 4 inches
Operates at a maximum pressure of 2000 psi with poppet valve type
Constructed from Durable brass for reliable performance
Compatible with male BSPP connections, enhancing versatility
Related links
- Parker Brass Hydraulic Quick Connect Coupling Female BSPP 3/4 in, 2000 psi
- Parker Brass Hydraulic Quick Connect Coupling Female BSPP 1/2 in, 2000 psi
- Parker Brass Hydraulic Quick Connect Coupling Female NPTF 1/2 in, 2000 psi
- Parker Brass Hydraulic Quick Connect Coupling Female G 1/4 in, 1000 psi
- Parker Brass Hydraulic Quick Connect Coupling Female BSPP G 1/4 in, 15 bar
- Parker Brass Hydraulic Quick Connect Coupling Female G 1/8 in, 1000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female BSPP 3/4 in, 3500 psi
- Parker Brass Hydraulic Quick Connect Coupling Female G 1/8 in, 210 bar
