Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female NPSF 1/2 in, 3750 psi
- RS Stock No.:
- 903-406
- Mfr. Part No.:
- SPHN8-8F
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP26,836.94
(exc. VAT)
PHP30,057.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP26,836.94 | PHP2,683.694 |
*price indicative
- RS Stock No.:
- 903-406
- Mfr. Part No.:
- SPHN8-8F
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Material | 316 Stainless Steel | |
| Series | H | |
| Sub Type | Male Nipple | |
| Minimum Operating Temperature | -40°F | |
| Thread Standard | NPSF | |
| Thread Gender | Female | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 3750 psi | |
| Maximum Operating Temperature | 250°F | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Material 316 Stainless Steel | ||
Series H | ||
Sub Type Male Nipple | ||
Minimum Operating Temperature -40°F | ||
Thread Standard NPSF | ||
Thread Gender Female | ||
Standards/Approvals No | ||
Maximum Operating Pressure 3750 psi | ||
Maximum Operating Temperature 250°F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker general purpose quick coupling designed for quick connection and disconnection of fluid lines up to 4 inches. It features a snap-tite design for efficient operation across various applications.
Unvalved design allows for seamless fluid transfer
Constructed from Durable 316 stainless steel for enhanced longevity
Compatible with both male and female thread sizes for versatile setups
Operates effectively at pressures up to 3750 psi
Related links
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female NPSF 1/2 in, 3750 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female NPSF 1/4 in, 5000 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female NPSF 3/8 in, 4000 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female NPSF 3/4 in, 2000 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Male NPT 1/2 in, 3750 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 1 in, 2000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 1 in, 4000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 1 in, 5000 psi
