Parker Quick Coupling nipple protector Steel Protective Cap

N

Subtotal (1 unit)*

PHP9,105.86

(exc. VAT)

PHP10,198.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,105.86

*price indicative

RS Stock No.:
837-669
Mfr. Part No.:
75MDC-24
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Protective Cap

Material

Steel

Series

Snap-tite 75 Series

For Use With

Quick Coupling nipple protector

Standards/Approvals

None

Thread Size

1-1/2 inch

RoHS Status: Exempt

COO (Country of Origin):
SE
The Parker protective dust cap and plug that ensure longevity by covering connecting surfaces when couplers and nipples are disengaged.

Protection from environmental dirt and grit prolongs the coupling life

Prevents contaminants from entering the fluid system

Colour-coded caps and plugs aid in the Visual identification of connecting lines

Tether straps keep the caps and plugs accessible when coupling halves are connected

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy