Parker Quick Coupling 6 mm OD x 160mm
- RS Stock No.:
- 836-980
- Mfr. Part No.:
- VOMO06LX
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP9,822.82
(exc. VAT)
PHP11,001.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,822.82 |
*price indicative
- RS Stock No.:
- 836-980
- Mfr. Part No.:
- VOMO06LX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Quick Coupling | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Food Grade | No | |
| Outside Diameter | 6mm | |
| Overall Length | 160mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Quick Coupling | ||
Material Steel | ||
Chemical Resistant Yes | ||
Food Grade No | ||
Outside Diameter 6mm | ||
Overall Length 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker distance gauge designed to verify the assembly outcome of PSR Progressive Rings. It assists in ensuring proper pre-assembly of tubes prior to final installation.
Distance gauge with LED indication for assembly verification
Checks machine pre-assembly of Parker EO PSR Progressive Rings
Lightweight and practical design, easily fastened with an eyelet
Includes standard batteries for extended operational life
High-quality steel measuring head ensures durability and safety
Each gauge comes with a Master pattern for regular functional tests
Related links
- Parker Quick Coupling 6 mm OD x 160mm
- Parker Quick Coupling 10 mm OD x 160mm
- Parker Quick Coupling 25 mm OD x 160mm
- Parker Quick Coupling 30 mm OD x 160mm
- Parker Quick Coupling 15 mm OD x 160mm
- Parker Quick Coupling 12 mm OD x 160mm
- Parker Quick Coupling 20 mm OD x 160mm
- Parker Quick Coupling 38 mm OD x 160mm
