Parker Quick Coupling 10 mm OD x 160mm
- RS Stock No.:
- 836-998
- Mfr. Part No.:
- VOMO10LX
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP9,822.82
(exc. VAT)
PHP11,001.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,822.82 |
*price indicative
- RS Stock No.:
- 836-998
- Mfr. Part No.:
- VOMO10LX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Quick Coupling | |
| Product Type | Hydraulic Fitting | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Food Grade | No | |
| Outside Diameter | 10mm | |
| Overall Length | 160mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Quick Coupling | ||
Product Type Hydraulic Fitting | ||
Material Steel | ||
Chemical Resistant Yes | ||
Food Grade No | ||
Outside Diameter 10mm | ||
Overall Length 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker distance gauge is a precise tool designed for evaluating the pre-assembly quality of PSR Progressive Rings in hydraulic tube connections, ensuring optimal results before final installation.
Utilises LED indication for clear good/bad assessment
Supports checking of machine pre-assembly processes
Dimensions allow versatility for tube OD specifications from 6 to 42 mm
Related links
- Parker Quick Coupling 10 mm OD x 160mm
- Parker Quick Coupling 6 mm OD x 160mm
- Parker Quick Coupling 25 mm OD x 160mm
- Parker Quick Coupling 30 mm OD x 160mm
- Parker Quick Coupling 15 mm OD x 160mm
- Parker Quick Coupling 12 mm OD x 160mm
- Parker Quick Coupling 20 mm OD x 160mm
- Parker Quick Coupling 38 mm OD x 160mm
