Parker Quick Coupling 6 mm OD x 160mm
- RS Stock No.:
- 836-350
- Mfr. Part No.:
- VOMO06SX
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP9,889.75
(exc. VAT)
PHP11,076.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,889.75 |
*price indicative
- RS Stock No.:
- 836-350
- Mfr. Part No.:
- VOMO06SX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Quick Coupling | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Food Grade | No | |
| Outside Diameter | 6mm | |
| Overall Length | 160mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Quick Coupling | ||
Material Steel | ||
Chemical Resistant Yes | ||
Food Grade No | ||
Outside Diameter 6mm | ||
Overall Length 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker gauge is a precision tool designed for checking the pre-assembly results of specific hydraulic components, ensuring optimal assembly before installation.
LED indication for clear assessment of assembly results
Lightweight and portable design, Ideal for frequent use
Includes standard batteries for extended operational life
Master pattern provided for regular functional testing
High-quality steel measuring head ensures durability
Related links
- Parker Quick Coupling 6 mm OD x 160mm
- Parker Quick Coupling 10 mm OD x 160mm
- Parker Quick Coupling 30 mm OD x 160mm
- Parker Quick Coupling 25 mm OD x 160mm
- Parker Quick Coupling 15 mm OD x 160mm
- Parker Quick Coupling 12 mm OD x 160mm
- Parker Quick Coupling 20 mm OD x 160mm
- Parker Quick Coupling 38 mm OD x 160mm
