Parker Steel Hydraulic Quick Connect Coupling Female BSPP 5/4 in, 7500 psi
- RS Stock No.:
- 823-938
- Mfr. Part No.:
- 71-3N16-20RP
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP17,754.46
(exc. VAT)
PHP19,885.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,754.46 |
*price indicative
- RS Stock No.:
- 823-938
- Mfr. Part No.:
- 71-3N16-20RP
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 5/4 in | |
| Material | Steel | |
| Series | 71 | |
| Sub Type | Quick Coupling | |
| Finish | Zinc | |
| Minimum Operating Temperature | -40°C | |
| Thread Standard | BSPP | |
| Thread Gender | Female | |
| Standards/Approvals | ISO | |
| Maximum Operating Pressure | 7500 psi | |
| Maximum Operating Temperature | 121°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 5/4 in | ||
Material Steel | ||
Series 71 | ||
Sub Type Quick Coupling | ||
Finish Zinc | ||
Minimum Operating Temperature -40°C | ||
Thread Standard BSPP | ||
Thread Gender Female | ||
Standards/Approvals ISO | ||
Maximum Operating Pressure 7500 psi | ||
Maximum Operating Temperature 121°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker hydraulic quick coupling designed for high-pressure applications, providing a reliable connection for hydraulic systems. Its robust construction ensures durability and efficient sealing in demanding environments.
Connection Type Female BSPP for seamless integration
Maximum Operating Pressure 7500 PSI, ensuring reliable performance
Body Material Steel, providing strength and resilience
Valve Type Non-spill, preventing fluid loss during disconnection
Maximum Operating Temperature 250°F for diverse operating conditions
Minimum Operating Temperature -40°F, suitable for harsh environments
Hex Size 1.88 inch for easy handling
Related links
- Parker Steel Hydraulic Quick Connect Coupling Female BSPP 5/4 in, 7500 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1 in, 7500 psi
- Parker Steel Hydraulic Quick Connect Coupling Female BSPP 1 in, 5000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female BSPP 1 in, 3000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female BSPP 3/8 in, 5000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female BSPP 3/4 in, 5366 psi
- Parker Steel Hydraulic Quick Connect Coupling Male NPSF 1 in, 5000 psi
- Parker Steel Quick Coupling Female BSPP 1 in, 5000 psi
