Parker Steel Hydraulic Quick Connect Coupling Female BSPP 1- 1/4 in, 1750 psi
- RS Stock No.:
- 903-041
- Mfr. Part No.:
- VHC20-20RP
- Manufacturer:
- Parker
N
Subtotal (1 pack of 3 units)*
PHP46,967.26
(exc. VAT)
PHP52,603.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP46,967.26 | PHP15,655.753 |
*price indicative
- RS Stock No.:
- 903-041
- Mfr. Part No.:
- VHC20-20RP
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 1- 1/4 in | |
| Material | Steel | |
| Series | H | |
| Sub Type | Female Coupling | |
| Finish | Zinc Chromate | |
| Minimum Operating Temperature | -40°F | |
| Thread Standard | BSPP | |
| Thread Gender | Female | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 1750 psi | |
| Maximum Operating Temperature | 250°F | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 1- 1/4 in | ||
Material Steel | ||
Series H | ||
Sub Type Female Coupling | ||
Finish Zinc Chromate | ||
Minimum Operating Temperature -40°F | ||
Thread Standard BSPP | ||
Thread Gender Female | ||
Standards/Approvals No | ||
Maximum Operating Pressure 1750 psi | ||
Maximum Operating Temperature 250°F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker quick coupling designed for general purpose use, offering a snap-tite design that enables fast and easy connection and disconnection of fluid lines up to 4 inches.
Compatible with both couplers and nipples for versatile connections
Rated for maximum operating pressure of 1750 psi
Available in a wide range of sizes, from 1/4 inch to 4 inch
Constructed from Durable steel material with zinc plating
Valved options allow connection under pressure
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
