Stauff SAE-Profile Flanges DB-603-M-W66 M12 x 45

Subtotal (1 unit)*

PHP1,334.15

(exc. VAT)

PHP1,494.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,334.15

*price indicative

RS Stock No.:
296-493
Mfr. Part No.:
DB-603-M-W66
Manufacturer:
Stauff
Find similar products by selecting one or more attributes.
Select all

Brand

Stauff

Product Type

SAE-Profile Flanges

Connection Size

M12 x 45

Standards/Approvals

No

COO (Country of Origin):
CN
The Stauff Split Flange 6000 PSI Size 1 inch Carbon Steel C6F is designed for high-pressure hydraulic applications, ensuring a secure and durable connection. Made from strong carbon steel, it is compatible with M12x45 bolts for easy installation and reliability in demanding environments.

Split flange design for secure connections

Corrosion resistant for long term durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy