Stauff SAE-Profile Flanges BM-306-W66 M12 x 35

Subtotal (1 unit)*

PHP1,781.04

(exc. VAT)

PHP1,994.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,781.04

*price indicative

RS Stock No.:
296-467
Mfr. Part No.:
BM-306-W66
Manufacturer:
Stauff
Find similar products by selecting one or more attributes.
Select all

Brand

Stauff

Connection Size

M12 x 35

Product Type

SAE-Profile Flanges

Standards/Approvals

No

For Use With

3000 PSI Series, SAE Flange Clamp Type BM, 3000 PSI Standard Pressure Series

COO (Country of Origin):
CN
The Stauff Flange Clamp 3000 PSI Size 2 inch Carbon Steel C6F is designed for secure and leak-free connections in high-pressure hydraulic systems. Made from durable carbon steel, it offers excellent strength and longevity in demanding applications.

Precision fit for secure clamping

Corrosion resistant for long term performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy