Stauff SAE-Profile Flanges BM-603-M-W5 M12 x 45
- RS Stock No.:
- 296-471
- Mfr. Part No.:
- BM-603-M-W5
- Manufacturer:
- Stauff
Subtotal (1 unit)*
PHP8,752.28
(exc. VAT)
PHP9,802.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 7 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,752.28 |
*price indicative
- RS Stock No.:
- 296-471
- Mfr. Part No.:
- BM-603-M-W5
- Manufacturer:
- Stauff
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
| Brand | Stauff | |
| Product Type | SAE-Profile Flanges | |
| Connection Size | M12 x 45 | |
| Material | Steel S355J2, Steel, 316 Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Product Type SAE-Profile Flanges | ||
Connection Size M12 x 45 | ||
Material Steel S355J2, Steel, 316 Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Stauff Flange Clamp 6000 PSI Size 1 inch Stainless Steel is built for high-pressure hydraulic applications, ensuring secure and leak-free connections. Made from stainless steel, it provides excellent strength and corrosion resistance for long-lasting performance.
Precision fit for secure clamping
Corrosion resistant for durability
Reliable performance in demanding environments
Related links
- Stauff SAE-Profile Flanges BM-603-M-W66 M12 x 45
- Stauff SAE-Profile Flanges BM-605-W5 M16 x 55
- Stauff SAE-Profile Flanges BM-306-W66 M12 x 35
- Stauff SAE-Profile Flanges DB-603-M-W66 M12 x 45
- Stauff SAE-Profile Flanges BM-605-W66 M16 x 55
- Stauff SAE-Profile Flanges BM-301-W66 M8 x 25
- Stauff SAE-Profile Flanges BM-302-W66 M10 x 30
- Stauff SAE-Profile Flanges BM-602-W66 M10 x 35