SKF 1.5m Hydraulic Hose Assembly, 1000 bar Max Pressure
- RS Stock No.:
- 308-753
- Mfr. Part No.:
- 729126
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP25,978.38
(exc. VAT)
PHP29,095.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,978.38 |
*price indicative
- RS Stock No.:
- 308-753
- Mfr. Part No.:
- 729126
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Hydraulic Hose Assembly | |
| Overall Length | 1.5m | |
| Maximum Operating Pressure | 1000 bar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Hydraulic Hose Assembly | ||
Overall Length 1.5m | ||
Maximum Operating Pressure 1000 bar | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Hydraulic Hose Assembly, 1000 Bar Maximum Operating Pressure, 1500mm Overall Length - 729126
This hydraulic hose assembly is a high-pressure conduit designed for fluid transfer in demanding industrial environments. It is intended for use where robust pressure handling is essential, providing a connection solution for systems in automation, electronics-related machinery and mechanical installations.
Features and Benefits:
• Rated to withstand 1000 bar for heavy-duty operation • Manufactured by a recognised brand to support consistent supply chains • Engineered for integration with industrial equipment to maintain system performance • Delivered as a complete assembly to simplify installation and maintenance • Long service length reduces the need for joints and fittings
Applications
• Suitable for hydraulic circuits in factory automation systems • Ideal for supply lines on heavy machinery and mobile plant • Used for high-pressure testing rigs and hydraulic test benches • Can be used for retrofitting industrial hydraulic installations
What is the overall length available for this hose assembly?
The supplied assembly measures 1500mm overall to cover medium run requirements without extra coupling points.
Which manufacturers produce the assembly and how does that affect sourcing?
It is produced by SKF, which can Streamline procurement where that supplier is already approved.
What operating pressure can the assembly endure during typical industrial use?
It is specified to operate at up to 1000 bar, suitable for systems requiring high-pressure fluid conveyance.
How does the product assist with replacement of worn components?
The assembly format allows direct replacement of a complete line, reducing downtime compared with fabricating bespoke lengths.
Related links
- SCHAEFFLER 1.5m Hydraulic Hose Assembly, 1000 bar Max Pressure
- SCHAEFFLER 2mm Hydraulic Hose Assembly, 1000 bar Max Pressure
- RS PRO 1.5m Galvanised Steel Wire Hydraulic Hose Assembly, 190 bar Max Pressure
- SKF 2m Steel Hydraulic Hose Assembly, 3000 bar Max Pressure
- SKF 3m Hydraulic Hose Assembly, 3000 bar Max Pressure
- SKF 3m Steel Hydraulic Hose Assembly, 1500 bar Max Pressure
- SKF 4m Hydraulic Hose Assembly, 3000 bar Max Pressure
- SKF 2m Hydraulic Hose Assembly, 4000 bar Max Pressure
