SCHAEFFLER 1.5m Hydraulic Hose Assembly, 1000 bar Max Pressure

Subtotal (1 unit)*

PHP39,437.02

(exc. VAT)

PHP44,169.46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP39,437.02

*price indicative

RS Stock No.:
312-550
Mfr. Part No.:
PUMP700.TUBE
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Hydraulic Hose Assembly

Connection Type A

Threaded

Overall Length

1.5m

Connection Type B

Threaded

Maximum Operating Pressure

1000 bar

Series

PUMP700.TUBE

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
IT
The SCHAEFFLER Hose for the hydraulic pump has a length of 1,500 mm, providing ample reach for hydraulic applications. It is designed for use with hydraulic systems, offering flexibility and reliability to ensure smooth operation and efficient fluid transfer in various industrial environments.

1.2 kg weight

Hydraulic hose with coupling sleeve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy