SKF 2m Hydraulic Hose Assembly, 4000 bar Max Pressure
- RS Stock No.:
- 308-631
- Mfr. Part No.:
- THAP 400-H/2
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP112,395.72
(exc. VAT)
PHP125,883.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP112,395.72 |
*price indicative
- RS Stock No.:
- 308-631
- Mfr. Part No.:
- THAP 400-H/2
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Hydraulic Hose Assembly | |
| Connection Gender A | Male | |
| Connection Type A | Cone | |
| Connection Standard A | Metric | |
| Connection Size A | M16 x 1.5 | |
| Overall Length | 2m | |
| Inside Diameter | 8mm | |
| Connection Standard B | Metric | |
| Connection Gender B | Male | |
| Connection Size B | M16 x 1.5 | |
| Connection Type B | Cone | |
| Maximum Operating Pressure | 4000 bar | |
| Outside Diameter | 20mm | |
| Colour | Grey | |
| Reinforcing Material | Steel | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Series | THAP 400-H/2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Hydraulic Hose Assembly | ||
Connection Gender A Male | ||
Connection Type A Cone | ||
Connection Standard A Metric | ||
Connection Size A M16 x 1.5 | ||
Overall Length 2m | ||
Inside Diameter 8mm | ||
Connection Standard B Metric | ||
Connection Gender B Male | ||
Connection Size B M16 x 1.5 | ||
Connection Type B Cone | ||
Maximum Operating Pressure 4000 bar | ||
Outside Diameter 20mm | ||
Colour Grey | ||
Reinforcing Material Steel | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Series THAP 400-H/2 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF THAP 400-H/2 Series Hydraulic Hose Assembly, 8mm Inside Diameter, 2000mm Overall Length - THAP 400-H/2
This hydraulic hose assembly is a high-pressure conduit designed for industrial fluid transfer in automation, electrical and mechanical systems. It connects equipment via metric cone fittings and is intended for use where robustness and regulated pressure handling are required.
Features and Benefits:
• 4000 bar maximum pressure delivers high-pressure performance
• Steel braid reinforcement provides enhanced tensile strength
• 2000mm overall length supports long-reach installations
• 8mm internal diameter allows controlled flow rates
• Operating temperature range −30°C to 100°C permits varied environments
• Steel braid reinforcement provides enhanced tensile strength
• 2000mm overall length supports long-reach installations
• 8mm internal diameter allows controlled flow rates
• Operating temperature range −30°C to 100°C permits varied environments
Applications
• Suitable for hydraulic test benches requiring extreme pressure ratings
• Ideal for servo valve supply lines in automation systems
• Used with hydraulic actuators in mobile machinery interfaces
• Can be used for high-pressure bench-mounted fixtures in manufacturing
• Ideal for servo valve supply lines in automation systems
• Used with hydraulic actuators in mobile machinery interfaces
• Can be used for high-pressure bench-mounted fixtures in manufacturing
What connector types are fitted to the hose ends?
Both ends use male cone fittings with metric threads to mate with M16x1.5 ports.
How does the hose withstand mechanical stress in routed assemblies?
The external construction includes a steel reinforcing layer that resists elongation and external crushing forces during dynamic routing.
What colour is the assembly for identification purposes?
The outer cover is grey to assist Visual identification within harnesses.
Which thread standard should mating components conform to?
Mating parts must accept metric M16x1.5 male threads with cone sealing geometry for proper engagement.
Related links
- SKF 3m Steel Hydraulic Hose Assembly, 3000 bar Max Pressure
- SKF 2m Steel Hydraulic Hose Assembly, 3000 bar Max Pressure
- Hi-Force 2m Hydraulic Hose Assembly, 700 bar Max Pressure
- RS PRO 2m Galvanised Steel Wire Hydraulic Hose Assembly, 190 bar Max Pressure
- RS PRO 2m Nylon Hydraulic Hose Assembly, 210 bar Max Pressure
- RS PRO 2m Polyurethane Hydraulic Hose Assembly, 1500 bar Max Pressure
- RS PRO 2m Polyurethane Hydraulic Hose Assembly, 700 bar Max Pressure
- RS PRO 2m Galvanised Steel Wire Hydraulic Hose Assembly, 155 bar Max Pressure
