Parker Joint 29 mm OD x 88mm
- RS Stock No.:
- 904-234
- Mfr. Part No.:
- 2KRAW13IW13
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP34,291.95
(exc. VAT)
PHP38,406.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP34,291.95 | PHP17,145.975 |
*price indicative
- RS Stock No.:
- 904-234
- Mfr. Part No.:
- 2KRAW13IW13
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Joint | |
| Product Type | Hydraulic Fitting | |
| Material | Steel, Zinc Plated | |
| Outside Diameter | 29mm | |
| Overall Length | 88mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Joint | ||
Product Type Hydraulic Fitting | ||
Material Steel, Zinc Plated | ||
Outside Diameter 29mm | ||
Overall Length 88mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker swivel joint designed for medium pressure applications, providing essential rotating connections in hydraulic systems, particularly for accessories requiring rotation.
Rotating joints minimise hose wear in hydraulic systems
Constructed mainly of brass to prevent corrosion (Series DG)
Stainless steel Axis ensures suitability for water applications (Series DG)
Solid design with two plain or ball/roller bearings (Series KR)
